Part Details for TMP04FT9Z by Analog Devices Inc
Results Overview of TMP04FT9Z by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP04FT9Z Information
TMP04FT9Z by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP04FT9Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK7213
|
Newark | Temperature Sensor, -40 To 100Deg C, Sensor Output Type:Digital, Accuracy:± 3°C, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:7V, No. Of Channels:1Channels, Resolution:16 Bits Rohs Compliant: Yes |Analog Devices TMP04FT9Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$6.2400 / $12.7000 | Buy Now |
|
DISTI #
505-TMP04FT9Z-ND
|
DigiKey | SENSOR DIGITAL -40C-100C TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
537 In Stock |
|
$6.6328 / $10.9000 | Buy Now |
|
DISTI #
584-TMP04FT9Z
|
Mouser Electronics | Board Mount Temperature Sensors SERIAL DIGITAL OUTPUT THERMOMETER RoHS: Compliant | 448 |
|
$6.0600 / $12.5800 | Buy Now |
|
DISTI #
V99:2348_06228194
|
Arrow Electronics | Temp Sensor Digital 3-Pin TO-92 Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 | Americas - 17 |
|
$6.1550 / $9.0100 | Buy Now |
|
|
Analog Devices Inc | SERIAL DIGITAL OUTPUT THERMOME Package Multiple: 100 | 2608 |
|
$4.7700 / $12.3300 | Buy Now |
|
DISTI #
26039466
|
Verical | Temp Sensor Digital 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2500 |
|
$5.9988 | Buy Now |
|
DISTI #
79323859
|
Verical | Temp Sensor Digital 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 17 |
|
$6.3470 | Buy Now |
|
DISTI #
V99:2348_06228194
|
Arrow Electronics | Temp Sensor Digital 3-Pin TO-92 Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 | Americas - 17 |
|
$6.1550 / $9.0100 | Buy Now |
|
DISTI #
26039466
|
Verical | Temp Sensor Digital 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2500 |
|
$5.9988 | Buy Now |
|
DISTI #
79323859
|
Verical | Temp Sensor Digital 3-Pin TO-92 Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 17 |
|
$6.3470 | Buy Now |
US Tariff Estimator: TMP04FT9Z by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMP04FT9Z
TMP04FT9Z Part Data Attributes
|
|
TMP04FT9Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP04FT9Z
Analog Devices Inc
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Round, 3 Pin, Surface Mount
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | T-3-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 1.5 Cel | |
| Additional Feature | Cmos Compatible, Ttl Compatible | |
| Body Breadth | 4.06 Mm | |
| Body Height | 4.85 Mm | |
| Body Length or Diameter | 5.08 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 3 | |
| Operating Current-Max | 1.3 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 1-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape/Style | Round | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 7 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
TMP04FT9Z Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package is recommended for optimal thermal performance. A copper pour on the PCB with multiple vias to a solid ground plane is also recommended to dissipate heat efficiently.
-
The TMP04FT9Z output voltage range is 0.25V to 2.25V. Ensure that your ADC or microcontroller can handle this voltage range. If not, consider using a voltage divider or amplifier to condition the signal.
-
Power up the TMP04FT9Z after the power supply has stabilized to ensure accurate temperature readings. A power-on reset (POR) circuit can be used to ensure a clean power-up sequence.
-
The TMP04FT9Z has an internal calibration. However, for high-accuracy applications, consider using an external calibration procedure, such as a two-point calibration, to improve temperature measurement accuracy.
-
The maximum cable length depends on the specific application and noise environment. As a general guideline, keep the cable length as short as possible (less than 10 inches) to minimize noise and signal degradation.