Part Details for TMP06ARTZ-REEL by Analog Devices Inc
Results Overview of TMP06ARTZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP06ARTZ-REEL Information
TMP06ARTZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for TMP06ARTZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7767 |
|
RFQ |
Part Details for TMP06ARTZ-REEL
TMP06ARTZ-REEL CAD Models
TMP06ARTZ-REEL Part Data Attributes
|
|
TMP06ARTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP06ARTZ-REEL
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tsop5/6,.11,37 | |
| Reach Compliance Code | Compliant | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.15 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 5 | |
| Operating Current-Max | 0.65 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 1-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Coefficient | Positive Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Termination Type | Solder |
Alternate Parts for TMP06ARTZ-REEL
This table gives cross-reference parts and alternative options found for TMP06ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP06ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP06ART-500RL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP06ARTZ-REEL vs TMP06ART-500RL7 |
| TMP06ART-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP06ARTZ-REEL vs TMP06ART-REEL |