Part Details for TMP117NAIDRVT by Texas Instruments
Results Overview of TMP117NAIDRVT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP117NAIDRVT Information
TMP117NAIDRVT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP117NAIDRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-52216-1-ND
|
DigiKey | SENSOR TEMP Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
296-52216-6-ND
|
DigiKey | SENSOR TEMP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$3.6028 / $5.7500 | Buy Now |
|
DISTI #
296-52216-2-ND
|
DigiKey | SENSOR TEMP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
93865563
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 166 |
|
$2.7921 / $4.4490 | Buy Now |
|
|
Chip Stock | 0.1°C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-WSON -55 to 150 | 23505 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR TEMP | 21000 |
|
$1.6573 / $2.1289 | Buy Now |
US Tariff Estimator: TMP117NAIDRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP117NAIDRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP117NAIDRVT Part Data Attributes
|
|
TMP117NAIDRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP117NAIDRVT
Texas Instruments
Serial Switch/Digital Sensor, 16 Bit(s), 0.2Cel, Square, 6 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 0.2 Cel | |
| Body Breadth | 2 Mm | |
| Body Height | 0.8 Mm | |
| Body Length or Diameter | 2 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 16 | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.005 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel Palladium Gold | |
| Termination Type | Solder |
TMP117NAIDRVT Frequently Asked Questions (FAQ)
-
The TMP117NAIDRVT has an accuracy of ±0.5°C (max) from -20°C to 50°C and ±1°C (max) from -40°C to 125°C.
-
The TMP117NAIDRVT does not require calibration. It is a digital temperature sensor with internal calibration and trimming, ensuring high accuracy over the entire operating range.
-
The response time of the TMP117NAIDRVT is typically 10 seconds in still air, but it can vary depending on the thermal coupling to the surrounding environment.
-
Yes, the TMP117NAIDRVT is designed to operate in high-vibration environments. It has a rugged design and is qualified for automotive and industrial applications.
-
The TMP117NAIDRVT has a digital I2C interface, which allows for easy communication with microcontrollers and other digital systems.