| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP175AIDR | Texas Instruments | $0.8799 | Serial Switch/Digital Sensor, 12 Bit(s), 1.5Cel, Rectangular, 8 Pin, Surface Mount | TMP175AIDRG4 vs TMP175AIDR |
Part Details for TMP175AIDRG4 by Texas Instruments
Results Overview of TMP175AIDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP175AIDRG4 Information
TMP175AIDRG4 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP175AIDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount | 9264 |
|
RFQ |
TMP175AIDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP175AIDRG4 Part Data Attributes
|
|
TMP175AIDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP175AIDRG4
Texas Instruments
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Additional Feature | Hysteresis 500 Mv | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.75 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.05 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
Alternate Parts for TMP175AIDRG4
This table gives cross-reference parts and alternative options found for TMP175AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP175AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.