Part Details for TMP303DDRLRG4 by Texas Instruments
Results Overview of TMP303DDRLRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP303DDRLRG4 Information
TMP303DDRLRG4 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP303DDRLRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TMP303DDRLRG4
|
Mouser Electronics | Analog Comparators Factory Programmed T emperature Window C RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
US Tariff Estimator: TMP303DDRLRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP303DDRLRG4 Part Data Attributes
|
|
TMP303DDRLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP303DDRLRG4
Texas Instruments
Single Trip Point Switch/Digital Sensor, 0.4V Min, 2.9V Max, 1Cel, Rectangular, 6 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 1.2 Mm | |
| Body Height | 0.55 Mm | |
| Body Length or Diameter | 1.6 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.9 V | |
| Output Voltage-Min | 0.4 V | |
| Package Equivalence Code | TSSOP6,.06,20 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Single Trip Point | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.4 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |