Part Details for TMP35FSZ-REEL by Analog Devices Inc
Results Overview of TMP35FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP35FSZ-REEL Information
TMP35FSZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for TMP35FSZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK8799
|
Newark | Temperature Sensor, 125Deg C, Nsoic-8, Sensor Output Type:Analog, Accuracy:± 2°C, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:- Rohs Compliant: Yes |Analog Devices TMP35FSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.5200 / $2.3500 | Buy Now |
|
DISTI #
505-TMP35FSZ-REELCT-ND
|
DigiKey | IC SENSOR TEMP 2.7/5.5V 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$1.3745 / $2.2800 | Buy Now |
|
DISTI #
584-TMP35FSZ-REEL
|
Mouser Electronics | Board Mount Temperature Sensors 3V TEMPERATURE SENSOR TAPE & REEL RoHS: Compliant | 2363 |
|
$1.3000 / $2.2800 | Buy Now |
|
|
Analog Devices Inc | 3V TEMPERATURE SENSOR TAPE & R Min Qty: 1 Package Multiple: 2500 | 75285 |
|
$1.3745 / $2.2800 | Buy Now |
|
DISTI #
26622849
|
Verical | Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 75000 |
|
$1.1626 | Buy Now |
|
|
Rochester Electronics | Analog Voltage Output Sensor, 0.1V Min, 2V Max, 3Cel, Rectangular, 8 Pin, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 37785 |
|
$0.9920 / $1.6000 | Buy Now |
|
DISTI #
26622849
|
Verical | Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 75000 |
|
$1.1626 | Buy Now |
|
DISTI #
26622849
|
Verical | Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 75000 |
|
$1.1626 | Buy Now |
US Tariff Estimator: TMP35FSZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMP35FSZ-REEL
TMP35FSZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP35FSZ-REEL Part Data Attributes
|
|
TMP35FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP35FSZ-REEL
Analog Devices Inc
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 2Cel, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Linearity (Cel) | 0.5 Cel | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.05 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | 10 °C | |
| Output Voltage-Max | 2 V | |
| Output Voltage-Min | 0.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
TMP35FSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMP35FSZ-REEL involves placing the device near the thermal center of the board, using a solid copper pour on the bottom layer, and minimizing thermal barriers such as vias and thermal reliefs.
-
Calibration involves comparing the TMP35FSZ-REEL's output to a known temperature reference point, and adjusting the output voltage accordingly. A 3-point calibration method is recommended for high-accuracy applications.
-
The maximum cable length for the TMP35FSZ-REEL's output signal depends on the specific application and noise environment. As a general rule, keep the cable length as short as possible (<10cm) to minimize noise and signal degradation.
-
Yes, the TMP35FSZ-REEL is designed to withstand moderate vibration levels. However, extreme vibration may affect the device's accuracy and reliability. Consider using vibration-dampening materials or mounting the device in a way that minimizes vibration transmission.
-
To ensure EMC, use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and minimizing loop areas. Additionally, consider using shielding or filtering to reduce electromagnetic interference.