-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP35GS by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 374 |
|
RFQ | ||
|
|
Rochester Electronics | Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 8 Pin, Surface Mount RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 348 |
|
$0.5652 / $0.9116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TMP35GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP35GS
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ms-012aa, Soic-8 | |
| Reach Compliance Code | Not Compliant | |
| Accuracy-Max (Cel) | 4 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Linearity (Cel) | 0.5 Cel | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.05 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 2 V | |
| Output Voltage-Min | 0.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Coefficient | Positive Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Termination Type | Solder |
The TMP35GS has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 125°C.
The TMP35GS does not require calibration. It is factory-calibrated and provides accurate temperature readings out of the box.
The response time of the TMP35GS is typically 10 seconds in still air, but this can vary depending on the thermal environment and the thermal mass of the device.
Yes, the TMP35GS is designed to operate in high-vibration environments. However, it's recommended to follow proper mounting and installation procedures to ensure accurate temperature readings.
Yes, the TMP35GS is AEC-Q100 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device meets the specific requirements of your application.