| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP6131DYAT | Texas Instruments | $0.1056 | 1%, 10-kΩ linear thermistor in 0402, 0603/0805 and through hole packages 2-SOT-5X3 -40 to 125 | TMP6131DECR vs TMP6131DYAT |
| TMP6131LPGM | Texas Instruments | $0.2232 | PTC Thermistor, 10000ohm, Through Hole Mount | TMP6131DECR vs TMP6131LPGM |
Part Details for TMP6131DECR by Texas Instruments
Results Overview of TMP6131DECR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP6131DECR Information
TMP6131DECR by Texas Instruments is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMP6131DECR | Texas Instruments | Silicon-based linear thermistor with a positive temperature coefficient (PTC) 2-X1SON -65 to 150 |
Price & Stock for TMP6131DECR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMP6131DECRCT-ND
|
DigiKey | SENSOR PTC 10KOHM 1% X1SON Min Qty: 1 Container: Cut Tape |
8412 Cut Tape |
|
$0.0940 / $0.1800 | Buy Now |
|
DISTI #
296-TMP6131DECRDKR-ND
|
DigiKey | SENSOR PTC 10KOHM 1% X1SON Min Qty: 1 Container: Digi-Reel |
8412 Digi-Reel® |
|
$0.0940 / $0.1800 | Buy Now |
|
DISTI #
296-TMP6131DECRTR-ND
|
DigiKey | SENSOR PTC 10KOHM 1% X1SON Min Qty: 10000 Container: Tape & Reel |
8412 Tape & Reel |
|
$0.0796 / $0.0902 | Buy Now |
|
DISTI #
595-TMP6131DECR
|
Mouser Electronics | PTC Thermistors 1% 10-kohm linear t hermistor in 0402 0 A 595-TMP6131DECT RoHS: Compliant | 18296 |
|
$0.0800 / $0.1600 | Buy Now |
|
|
Ameya Holding Limited | 8952 |
|
RFQ | ||
|
|
Chip Stock | 1%, 10-kΩ linear thermistor in 0402, 0603/0805 and through hole packages 2-X1SON -40 to 125 | 51884 |
|
RFQ | |
|
DISTI #
TMP6131DECR-U1
|
Maritex | Temperature Sensors, TMP6131DECR, TEXAS INSTRUMENTS, 2, 500 �m, 1 mm Min Qty: 1 Package Multiple: 1 | 9809 |
|
$0.1790 / $0.4340 | Buy Now |
|
|
Win Source Electronics | SENSOR PTC 10KOHM 1% X1SON | 27550 |
|
$0.1873 / $0.2810 | Buy Now |
US Tariff Estimator: TMP6131DECR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP6131DECR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP6131DECR Part Data Attributes
|
|
TMP6131DECR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP6131DECR
Texas Instruments
PTC Thermistor, 10000ohm, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | X1son | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-12-14 | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1.05 Mm | |
| Package Style | X1son | |
| Package Width | 0.65 Mm | |
| Packing Method | Tr, 7 Inch | |
| Resistance | 10000 Ω | |
| Resistor Type | Ptc Thermistor | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Thermistor Application | Temperature Sensing | |
| Tolerance | 1% |
Alternate Parts for TMP6131DECR
This table gives cross-reference parts and alternative options found for TMP6131DECR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP6131DECR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP6131DECR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMP6131DECR should have a solid ground plane, minimal thermal vias, and a small thermal pad connected to the thermal pad of the device. This helps to minimize thermal resistance and ensure accurate temperature measurements.
-
Calibration involves trimming the internal offset and gain of the device using the TRIM pins. A calibration procedure can be found in the datasheet, and it's recommended to perform calibration at multiple temperatures to ensure high accuracy across the operating range.
-
The recommended power-up sequence is to apply VCC first, followed by VIO. This ensures that the internal voltage regulators are powered up correctly and prevents any potential latch-up conditions.
-
The open-drain interrupt output requires an external pull-up resistor to VCC. The value of the resistor depends on the system's requirements, but a typical value is 10 kΩ. This ensures that the interrupt signal is properly driven and can be detected by the microcontroller or other devices.
-
The maximum cable length depends on the cable's capacitance and the system's noise environment. As a general guideline, cable lengths up to 10 meters are possible, but it's recommended to use shielded cables and follow proper PCB layout and routing practices to minimize noise and ensure reliable operation.