| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP6331DECR | Texas Instruments | $0.0727 | PTC Thermistor, 100000ohm, Surface Mount | TMP6331DECT vs TMP6331DECR |
Part Details for TMP6331DECT by Texas Instruments
Results Overview of TMP6331DECT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP6331DECT Information
TMP6331DECT by Texas Instruments is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TMP6331DECT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125 | 370 |
|
RFQ | |
|
|
Vyrian | PTC Thermistor, 100000ohm, Surface Mount | 4322 |
|
RFQ |
US Tariff Estimator: TMP6331DECT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP6331DECT Part Data Attributes
|
|
TMP6331DECT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP6331DECT
Texas Instruments
1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | X1son | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Date Of Intro | 2019-12-14 | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1.05 Mm | |
| Package Style | X1son | |
| Package Width | 0.65 Mm | |
| Packing Method | Tr, 7 Inch | |
| Resistance | 100000 Ω | |
| Resistor Type | Ptc Thermistor | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Thermistor Application | Temperature Sensing | |
| Tolerance | 1% |
Alternate Parts for TMP6331DECT
This table gives cross-reference parts and alternative options found for TMP6331DECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP6331DECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP6331DECT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to minimize thermal resistance. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
-
The TMP6331DECT has a built-in calibration mechanism. Connect the device to a microcontroller and use the I2C interface to read the temperature data. Then, use the calibration registers to adjust the temperature offset and gain to match the desired accuracy.
-
The maximum cable length for the I2C interface depends on the clock frequency and the capacitance of the cable. As a general rule, keep the cable length below 10 inches (25 cm) for a 400 kHz clock frequency. For longer cables, use a repeater or a buffer to maintain signal integrity.
-
The TMP6331DECT has a built-in POR and BOD circuitry. Ensure that the power supply voltage is stable and within the recommended range (1.7 V to 3.6 V) to prevent false resets. You can also use external POR and BOD circuits if required.
-
The TMP6331DECT is rated for operation from -40°C to 125°C. However, the accuracy of the temperature sensor may degrade at extreme temperatures. Ensure that the device is operated within the recommended temperature range for optimal performance.