Part Details for TMP6331DYAT by Texas Instruments
Results Overview of TMP6331DYAT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP6331DYAT Information
TMP6331DYAT by Texas Instruments is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TMP6331DYAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMP6331DYATCT-ND
|
DigiKey | SENSOR PTC 100KOHM 1% SOT5X3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
535 In Stock |
|
$0.4241 / $0.8400 | Buy Now |
US Tariff Estimator: TMP6331DYAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMP6331DYAT
TMP6331DYAT Part Data Attributes
|
|
TMP6331DYAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP6331DYAT
Texas Instruments
1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-SOT-5X3 -40 to 150
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-5x3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-06-13 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.7 Mm | |
| Package Length | 1.3 Mm | |
| Package Style | Sot-5x3 | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, 7 Inch | |
| Resistance | 100000 Ω | |
| Resistor Type | Ptc Thermistor | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Flat | |
| Thermistor Application | Temperature Sensing | |
| Tolerance | 1% |
Alternate Parts for TMP6331DYAT
This table gives cross-reference parts and alternative options found for TMP6331DYAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP6331DYAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP6331DECR | Texas Instruments | $0.0727 | PTC Thermistor, 100000ohm, Surface Mount | TMP6331DYAT vs TMP6331DECR |
| TMP6331DECT | Texas Instruments | $0.0818 | 1%, 100-kΩ linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125 | TMP6331DYAT vs TMP6331DECT |
| TMP6331QDECRQ1 | Texas Instruments | $0.0861 | PTC Thermistor, 100000ohm, Surface Mount | TMP6331DYAT vs TMP6331QDECRQ1 |
| TMP6331DYAR | Texas Instruments | $0.0951 | PTC Thermistor, 100000ohm, Surface Mount | TMP6331DYAT vs TMP6331DYAR |