Part Details for TMPD5711 by Allegro MicroSystems LLC
Results Overview of TMPD5711 by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMPD5711 Information
TMPD5711 by Allegro MicroSystems LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TMPD5711
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1733 |
|
RFQ |
US Tariff Estimator: TMPD5711 by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMPD5711
TMPD5711 Part Data Attributes
|
|
TMPD5711
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPD5711
Allegro MicroSystems LLC
Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.75 V | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |