Part Details for TMPD914LT by Allegro MicroSystems LLC
Results Overview of TMPD914LT by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMPD914LT Information
TMPD914LT by Allegro MicroSystems LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TMPD914LT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 8110 |
|
RFQ | ||
|
|
Quest Components | RECTIFIER DIODE,100V V(RRM),SOT-23 | 249409 |
|
$0.0074 / $0.0560 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7600 |
|
Buy Now |
Part Details for TMPD914LT
TMPD914LT CAD Models
TMPD914LT Part Data Attributes
|
|
TMPD914LT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPD914LT
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 0.6A, 100V V(RRM),
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Output Current-Max | 0.6 A | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes |
TMPD914LT Frequently Asked Questions (FAQ)
-
Allegro recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to minimize thermal resistance. A minimum of 2 oz copper thickness is recommended.
-
To ensure accurate temperature measurement, it is essential to follow proper PCB layout and thermal design guidelines, minimize thermal gradients, and calibrate the device using the provided calibration coefficients.
-
The maximum allowed voltage on the VDD pin is 5.5V. Exceeding this voltage may damage the device.
-
Yes, the TMPD914LT is designed to operate in high-vibration environments. However, it is essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress.
-
The POR and BOR features are designed to ensure the device operates correctly during power-up and power-down sequences. It is essential to follow the recommended power-up and power-down sequences to ensure proper device operation.