Part Details for TMS-101-RIBBON-4RPSCE by TE Connectivity
Results Overview of TMS-101-RIBBON-4RPSCE by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-101-RIBBON-4RPSCE Information
TMS-101-RIBBON-4RPSCE by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10129954-A02002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 2.0m, 4 pair, 8 column, ribbonized cable assembly | |
| 10129954-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, ribbonized cable assembly | |
| 10129954-A03002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 3.0m, 4 pair, 8 column, ribbonized cable assembly |
Price & Stock for TMS-101-RIBBON-4RPSCE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29K8323
|
Newark | Thermal Transfer Printer Ribbon, Accessory Type:Printer Ribbon, For Use With:Raychem T200 Thermal Transfer Printers, Rps & Tms-Sce Wire Marker Sleeve Label Products, Product Range:-, Body Material:Resin, Colour:Black Rohs Compliant: Yes |Te Connectivity TMS-101-RIBBON-4RPSCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$51.8000 / $58.0100 | Buy Now |
|
DISTI #
TMS-101-RIBBON-4RPSCE-ND
|
DigiKey | RIBBON BLK RESIN - T208M, T212M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$50.7768 / $64.5200 | Buy Now |
|
DISTI #
29K8323
|
Avnet Americas | - Bulk (Alt: 29K8323) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 Partner Stock |
|
$51.8000 / $58.0100 | Buy Now |
|
DISTI #
310109-000
|
Avnet Americas | TMS THERMAL TRANSFER PRINTING RIBBON, BLACK, TMS-101-RIBBON-4RPSCE, 4.33 (110mm) wide, 242' (74m) long," - Cable Rools/Shrink Tubing (Alt: 310109-000) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 20 Factory Stock |
|
$48.6875 / $55.6429 | Buy Now |
|
DISTI #
650-TMS101-RIBN-4RP
|
Mouser Electronics | Printers THRML TRANSFR RIBBON BLACK RoHS: Compliant | 167 |
|
$52.3100 / $63.3300 | Buy Now |
|
|
Onlinecomponents.com | 4RPSCE Thermal Transfer Ribbon for T208M and T212M Printers COO: United States RoHS: Compliant |
13 In Stock |
|
$50.7800 / $58.4700 | Buy Now |
|
DISTI #
310109-000
|
TTI | Printers TMS-101-RIBBON-4RPSCE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$54.1000 / $58.7700 | Buy Now |
|
DISTI #
91642586
|
Verical | 4RPSCE Thermal Transfer Ribbon for T208M and T212M Printers COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 13 |
|
$66.3176 / $68.7882 | Buy Now |
|
DISTI #
000000000001204442
|
Sager | 4RPSCE Thermal Transfer Ribbon for T208M and T212M Printers Min Qty: 1 | 0 |
|
$49.2700 / $54.5300 | Buy Now |
|
DISTI #
91642586
|
Verical | 4RPSCE Thermal Transfer Ribbon for T208M and T212M Printers COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 13 |
|
$66.3176 / $68.7882 | Buy Now |