There are no models available for this part yet.
Overview of TMS-106-01-F-S-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Price & Stock for TMS-106-01-F-S-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMS-106-01-F-S-001
|
Avnet Americas | Conn Unshrouded HDR 6 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: TMS-106-01-F-S-001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005934292
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
CAD Models for TMS-106-01-F-S-001 by Samtec Inc
Part Data Attributes for TMS-106-01-F-S-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
0.3 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LCP
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TMS-106-01-F-S-001
This table gives cross-reference parts and alternative options found for TMS-106-01-F-S-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-106-01-F-S-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-105-51-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMS-106-01-F-S-001 vs TMS-105-51-L-S |
640453-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | TMS-106-01-F-S-001 vs 640453-5 |
102969-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | TMS-106-01-F-S-001 vs 102969-1 |
TMS-105-53-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMS-106-01-F-S-001 vs TMS-105-53-L-S |
827313-5 | 5P MOD2 STIFT LEI | TE Connectivity | TMS-106-01-F-S-001 vs 827313-5 |
3-644456-5 | (3-644456-5) 05P MTA100 HDR ASSY (NARROW) | TE Connectivity | TMS-106-01-F-S-001 vs 3-644456-5 |
3-647050-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-106-01-F-S-001 vs 3-647050-5 |
825433-5 | MOD 2 PINHDR 1X5 P. | TE Connectivity | TMS-106-01-F-S-001 vs 825433-5 |
825437-5 | MOD 2 PINHDR 1X05P. | TE Connectivity | TMS-106-01-F-S-001 vs 825437-5 |
TMS-105-56-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMS-106-01-F-S-001 vs TMS-105-56-L-S |