Part Details for TMS2708JL by Texas Instruments
Results Overview of TMS2708JL by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS2708JL Information
TMS2708JL by Texas Instruments is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS2708JL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$22.9200 / $76.9900 | Buy Now |
|
|
Quest Components | IC,EPROM,1KX8,MOS,DIP,24PIN,CERAMIC | 67 |
|
$20.5740 / $22.2885 | Buy Now |
|
|
Quest Components | IC,EPROM,1KX8,MOS,DIP,24PIN,CERAMIC | 1 |
|
$18.8958 / $20.2455 | Buy Now |
|
|
Sense Electronic Company Limited | DIP-24P | 285 |
|
RFQ | |
|
|
Vyrian | OTP ROM, 1KX8, MOS, CDIP24 | 3518 |
|
RFQ |
US Tariff Estimator: TMS2708JL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS2708JL
TMS2708JL Part Data Attributes
|
|
TMS2708JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2708JL
Texas Instruments
OTP ROM, 1KX8, MOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 450 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Terminals | 24 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for TMS2708JL
This table gives cross-reference parts and alternative options found for TMS2708JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2708JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2708DLQC | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | TMS2708JL vs 2708DLQC |
| B2708 | Intel Corporation | Check for Price | OTP ROM, 1KX8, MOS, CDIP24 | TMS2708JL vs B2708 |
| 2708DLQB | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | TMS2708JL vs 2708DLQB |
| SMJ2708-35JM | Texas Instruments | Check for Price | OTP ROM, 1KX8, MOS, CDIP24 | TMS2708JL vs SMJ2708-35JM |
| D2708-6 | Intel Corporation | Check for Price | OTP ROM, 1KX8, MOS, CDIP24 | TMS2708JL vs D2708-6 |
| 2708DLQM | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | TMS2708JL vs 2708DLQM |
| F2708DCQR | Fairchild Semiconductor Corporation | Check for Price | 1KX8, MOS, CDIP24 | TMS2708JL vs F2708DCQR |
| F2708DCQB | Fairchild Semiconductor Corporation | Check for Price | 1KX8, MOS, CDIP24 | TMS2708JL vs F2708DCQB |
| 2708DCQB | Fairchild Semiconductor Corporation | Check for Price | UVPROM, 1KX8, MOS, CDIP24 | TMS2708JL vs 2708DCQB |
| F2708-1DCQC | Fairchild Semiconductor Corporation | Check for Price | 1KX8, MOS, CDIP24 | TMS2708JL vs F2708-1DCQC |
TMS2708JL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TMS2708JL is 4.5V to 5.5V, with a typical voltage of 5V.
-
To properly handle POR and BOR, ensure that the power supply voltage ramps up slowly (typically 10ms to 100ms) and that the reset signal is held low for at least 10ms after power-up. This allows the internal reset circuitry to stabilize and ensures a clean reset.
-
The TMS2708JL supports a maximum clock frequency of 10MHz, but it's recommended to operate at 8MHz or lower to ensure reliable operation and minimize power consumption.
-
To configure the TMS2708JL for low-power operation, use the IDLE mode, which reduces power consumption by stopping the CPU clock. You can also use the STOP mode, which further reduces power consumption by turning off the internal clock and disabling most peripherals.
-
The WDT is a safety feature that resets the device if it detects a software fault or hang. To use the WDT, enable it by setting the WDTEN bit in the WDTCTL register, and then periodically reset the WDT by writing a specific value to the WDTPS register. If the WDT is not reset within the timeout period, it will trigger a reset.