Part Details for TMS2797NL by Texas Instruments
Results Overview of TMS2797NL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS2797NL Information
TMS2797NL by Texas Instruments is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS2797NL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SECONDARY STORAGE CONTROLLER, MOS, PDIP40 | 1 |
|
$20.0000 | Buy Now |
|
|
Vyrian | Secondary Storage Controller, MOS, PDIP40 | 4253 |
|
RFQ |
US Tariff Estimator: TMS2797NL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS2797NL Part Data Attributes
|
|
TMS2797NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2797NL
Texas Instruments
Secondary Storage Controller, MOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-PDIP-T40 | |
| Length | 50.9 Mm | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Secondary Storage Controller, Floppy Disk Drive |