Memory
TMS27C256-25JE
Description: 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85

Overview of TMS27C256-25JE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5157AC-FA025JE-108.000000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO

CAD Models for TMS27C256-25JE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27C256-25JE by Texas Instruments

TMS27C256-25JE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
Length
36.83 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
4.91 mm
Standby Current-Max
0.00025 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. TMS27C256-25JE
    Texas Instruments
    262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85
    VS

Alternate Parts for TMS27C256-25JE

This table gives cross-reference parts and alternative options found for TMS27C256-25JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C256-25JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C256-250DCB UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD TMS27C256-25JE vs AM27C256-250DCB
NMC27C256QE250 IC 32K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation TMS27C256-25JE vs NMC27C256QE250
NMC27C256QE250 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments TMS27C256-25JE vs NMC27C256QE250
TMS27C256JL-2 32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments TMS27C256-25JE vs TMS27C256JL-2
AM27C256-255DCB UVPROM, 32KX8, 250ns, CMOS, CDIP28, DIP-28 Spansion TMS27C256-25JE vs AM27C256-255DCB
NMC27C256Q25 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments TMS27C256-25JE vs NMC27C256Q25
AS27C256-25JXT UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components TMS27C256-25JE vs AS27C256-25JXT
AS27C256-25JI UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components TMS27C256-25JE vs AS27C256-25JI
AM27C256-250DIB UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD TMS27C256-25JE vs AM27C256-250DIB
27C256-25/J 32K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Microchip Technology Inc TMS27C256-25JE vs 27C256-25/J
Part Number Description Manufacturer Compare
TMS27C256JL-15 IC 32K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28, Programmable ROM Texas Instruments TMS27C256-25JE vs TMS27C256JL-15
AS27C256-25JM UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components TMS27C256-25JE vs AS27C256-25JM
AT27C256R-25DI UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation TMS27C256-25JE vs AT27C256R-25DI
AM27C256-250DC UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD TMS27C256-25JE vs AM27C256-250DC
27C256-25I/J 32K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Microchip Technology Inc TMS27C256-25JE vs 27C256-25I/J
TMS87C257JE 32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments TMS27C256-25JE vs TMS87C257JE
NMC27C256Q250 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments TMS27C256-25JE vs NMC27C256Q250
TMS27C256-25JL 262 144-Bitprogrammable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments TMS27C256-25JE vs TMS27C256-25JL
MBM27C256A-25WZ UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERDIP-28 FUJITSU Semiconductor Limited TMS27C256-25JE vs MBM27C256A-25WZ
SMJ27C256-25JM UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Micross Components TMS27C256-25JE vs SMJ27C256-25JM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27C256-25JE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27C256-25JE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS27C256-25JE would you like to use for your alert(s)?
  • Please alert me when TMS27C256-25JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27C256-25JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27C256-25JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27C256-25JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27C256-25JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27C256-25JE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: