Part Details for TMS27PC010A-20FML4 by Texas Instruments
Results Overview of TMS27PC010A-20FML4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS27PC010A-20FML4 Information
TMS27PC010A-20FML4 by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS27PC010A-20FML4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 128KX8, 200ns, CMOS, PQCC32 | 8348 |
|
RFQ |
US Tariff Estimator: TMS27PC010A-20FML4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS27PC010A-20FML4 Part Data Attributes
|
|
TMS27PC010A-20FML4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC010A-20FML4
Texas Instruments
OTP ROM, 128KX8, 200ns, CMOS, PQCC32
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 200 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PQCC-J32 | |
| Length | 13.97 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.56 Mm | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |