Part Details for TMS27PC040-150FML by Texas Instruments
Overview of TMS27PC040-150FML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TMS27PC040-150FML
TMS27PC040-150FML CAD Models
TMS27PC040-150FML Part Data Attributes
|
TMS27PC040-150FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC040-150FML
Texas Instruments
512KX8 OTPROM, 150ns, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC040-150FML
This table gives cross-reference parts and alternative options found for TMS27PC040-150FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC040-150FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C040VE150X | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | TMS27PC040-150FML vs NM27C040VE150X |
AT27C040-15JIT/R | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC040-150FML vs AT27C040-15JIT/R |
AT27C040-15JCT/R | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC040-150FML vs AT27C040-15JCT/R |
MX27C4000AQC-15 | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC040-150FML vs MX27C4000AQC-15 |
CY27C040-150JCT | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC040-150FML vs CY27C040-150JCT |
FM27C040VE150 | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | TMS27PC040-150FML vs FM27C040VE150 |
FM27C040QE,VE150 | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | TMS27PC040-150FML vs FM27C040QE,VE150 |
NM27C040V150X | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | TMS27PC040-150FML vs NM27C040V150X |
MX27C4000AQI-15 | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC040-150FML vs MX27C4000AQI-15 |
TMS27PC040-15FME | 512KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | TMS27PC040-150FML vs TMS27PC040-15FME |