TMS27PC256-10FME
Texas Instruments
Description: 32KX8 OTPROM, 100ns, PQCC32

Overview of TMS27PC256-10FME by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
QB-R5F10FME-TB Renesas Electronics Corporation RL78/G1E (R5F10FME) Target Board (Discontinued product), , /
R5F10FMEDFB#X0 Renesas Electronics Corporation Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications
R5F10FMEDFB#V0 Renesas Electronics Corporation Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications

CAD Models for TMS27PC256-10FME by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27PC256-10FME by Texas Instruments

TMS27PC256-10FME
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.00025 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. TMS27PC256-10FME
    Texas Instruments
    32KX8 OTPROM, 100ns, PQCC32
    VS

Alternate Parts for TMS27PC256-10FME

This table gives cross-reference parts and alternative options found for TMS27PC256-10FME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC256-10FME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-10C6 32KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics TMS27PC256-10FME vs M27C256B-10C6
M27C256B-10K6X 32KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC256-10FME vs M27C256B-10K6X
M27C256B-10C6TR 32KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics TMS27PC256-10FME vs M27C256B-10C6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27PC256-10FME by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27PC256-10FME by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS27PC256-10FME would you like to use for your alert(s)?
  • Please alert me when TMS27PC256-10FME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27PC256-10FME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27PC256-10FME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27PC256-10FME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27PC256-10FME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27PC256-10FME by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: