Part Details for TMS27PC510-12FME4 by Texas Instruments
Overview of TMS27PC510-12FME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS27PC510-12FME4
TMS27PC510-12FME4 CAD Models
TMS27PC510-12FME4 Part Data Attributes
|
TMS27PC510-12FME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC510-12FME4
Texas Instruments
64KX8 OTPROM, 120ns, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for TMS27PC510-12FME4
This table gives cross-reference parts and alternative options found for TMS27PC510-12FME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC510-12FME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C512R-12JK | OTP ROM, 64KX8, 120ns, CMOS, PQCC32 | Microchip Technology Inc | TMS27PC510-12FME4 vs AT27C512R-12JK |
TMS27PC510-120FML | 64KX8 OTPROM, 120ns, PQCC32 | Texas Instruments | TMS27PC510-12FME4 vs TMS27PC510-120FML |
AT27LV512A-12JCT/R | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC510-12FME4 vs AT27LV512A-12JCT/R |
AM27C512L-120JC | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC510-12FME4 vs AM27C512L-120JC |
AT27LV512R-12JCT/R | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC510-12FME4 vs AT27LV512R-12JCT/R |
27C512A-12I/L | 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | TMS27PC510-12FME4 vs 27C512A-12I/L |
AM27X512-120JI | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | TMS27PC510-12FME4 vs AM27X512-120JI |
27C512AT-12E/L | 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | TMS27PC510-12FME4 vs 27C512AT-12E/L |
AM27X512-120JC | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | TMS27PC510-12FME4 vs AM27X512-120JC |
CY27C512-120JI | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC510-12FME4 vs CY27C512-120JI |