Part Details for TMS27PC510-15FME by Texas Instruments
Overview of TMS27PC510-15FME by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS27PC510-15FME
TMS27PC510-15FME CAD Models
TMS27PC510-15FME Part Data Attributes:
|
TMS27PC510-15FME
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC510-15FME
Texas Instruments
64KX8 OTPROM, 150ns, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC510-15FME
This table gives cross-reference parts and alternative options found for TMS27PC510-15FME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC510-15FME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X512-150JI | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC510-15FME vs AM27X512-150JI |
M27W512-150K4TR | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC510-15FME vs M27W512-150K4TR |
MX27C512QC-15 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC510-15FME vs MX27C512QC-15 |
MX27C512QI-15 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC510-15FME vs MX27C512QI-15 |
27C512AT-15/L | 64K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | TMS27PC510-15FME vs 27C512AT-15/L |
M27C512-25XC6X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC510-15FME vs M27C512-25XC6X |
M27C512-25C1X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC510-15FME vs M27C512-25C1X |
M27C512-25XC3X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC510-15FME vs M27C512-25XC3X |
TMS27PC512-150FME | 64KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | TMS27PC510-15FME vs TMS27PC512-150FME |
AT27C512R-15JA | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | TMS27PC510-15FME vs AT27C512R-15JA |