Part Details for TMS27PC512-120NL4 by Texas Instruments
Overview of TMS27PC512-120NL4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS27PC512-120NL4
TMS27PC512-120NL4 CAD Models
TMS27PC512-120NL4 Part Data Attributes
|
TMS27PC512-120NL4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC512-120NL4
Texas Instruments
64KX8 OTPROM, 120ns, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27PC512-120NL4
This table gives cross-reference parts and alternative options found for TMS27PC512-120NL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-120NL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC512-12NE4 | 64KX8 OTPROM, 120ns, PDIP28 | Texas Instruments | TMS27PC512-120NL4 vs TMS27PC512-12NE4 |
M27C512-12B6X | 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | TMS27PC512-120NL4 vs M27C512-12B6X |
TMS27PC512-120NE4 | 64KX8 OTPROM, 120ns, PDIP28 | Texas Instruments | TMS27PC512-120NL4 vs TMS27PC512-120NE4 |
AT27LV512R-12PC | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | TMS27PC512-120NL4 vs AT27LV512R-12PC |
IS27C512-12WI | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | TMS27PC512-120NL4 vs IS27C512-12WI |
AT27C512R-12PK | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | TMS27PC512-120NL4 vs AT27C512R-12PK |
AM27C512L-120PI | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | TMS27PC512-120NL4 vs AM27C512L-120PI |
AT27LV512R-12PI | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | TMS27PC512-120NL4 vs AT27LV512R-12PI |
AT27C512R-12PK | OTP ROM, 64KX8, 120ns, CMOS, PDIP28 | Microchip Technology Inc | TMS27PC512-120NL4 vs AT27C512R-12PK |
27C512A-12I/P | 64K X 8 OTPROM, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TMS27PC512-120NL4 vs 27C512A-12I/P |