| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM27C512-255JI | Spansion | Check for Price | OTP ROM, 8KX8, 150ns, CMOS, PQCC32 | TMS27PC512FME4 vs AM27C512-255JI |
| M27C512-25XC1E | STMicroelectronics | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs M27C512-25XC1E |
| AT27C512R-25JIT/R | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs AT27C512R-25JIT/R |
| 27LV512T-25I/L | Microchip Technology Inc | Check for Price | 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs 27LV512T-25I/L |
| M27C512-25C1 | STMicroelectronics | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs M27C512-25C1 |
| M27C512-25C6TR | STMicroelectronics | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs M27C512-25C6TR |
| 27LV512-25I/L | Microchip Technology Inc | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs 27LV512-25I/L |
| AM27C512-255JC | AMD | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs AM27C512-255JC |
| NM27LC512VE250 | National Semiconductor Corporation | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs NM27LC512VE250 |
| TMS27PC510-25FML | Texas Instruments | Check for Price | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | TMS27PC512FME4 vs TMS27PC510-25FML |
Part Details for TMS27PC512FME4 by Texas Instruments
Results Overview of TMS27PC512FME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS27PC512FME4 Information
TMS27PC512FME4 by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS27PC512FME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 64KX8, 250ns, CMOS, PQCC32 | 4996 |
|
RFQ |
US Tariff Estimator: TMS27PC512FME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS27PC512FME4 Part Data Attributes
|
|
TMS27PC512FME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC512FME4
Texas Instruments
OTP ROM, 64KX8, 250ns, CMOS, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 250 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PQCC-J32 | |
| Length | 13.97 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.56 Mm | |
| Standby Current-Max | 0.00025 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for TMS27PC512FME4
This table gives cross-reference parts and alternative options found for TMS27PC512FME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512FME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.