Part Details for TMS28F400BZB80CDBJL by Texas Instruments
Overview of TMS28F400BZB80CDBJL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F400BZB80CDBJL
TMS28F400BZB80CDBJL CAD Models
TMS28F400BZB80CDBJL Part Data Attributes
|
TMS28F400BZB80CDBJL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F400BZB80CDBJL
Texas Instruments
512KX8 FLASH 12V PROM, 80ns, PDSO44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP44,.63 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.0000012 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F400BZB80CDBJL
This table gives cross-reference parts and alternative options found for TMS28F400BZB80CDBJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F400BZB80CDBJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F400BZB80CDBJE | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB80CDBJL vs TMS28F400BZB80CDBJE |
TMS28F400BZT80CDBJL | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB80CDBJL vs TMS28F400BZT80CDBJL |
PA28F400BX-80 | Flash, 512KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | Intel Corporation | TMS28F400BZB80CDBJL vs PA28F400BX-80 |
TMS28F400BZT80BDBJQ | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB80CDBJL vs TMS28F400BZT80BDBJQ |
TMS28F400BZB80CDBJQ | 512KX8 FLASH 12V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F400BZB80CDBJL vs TMS28F400BZB80CDBJQ |
TMS28F400BZB-80BDBJE | 512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F400BZB80CDBJL vs TMS28F400BZB-80BDBJE |