Memory
TMS28F400BZT-80BDBJL
Texas Instruments
Description: 512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44

Overview of TMS28F400BZT-80BDBJL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS28F400BZT-80BDBJL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F400BZT-80BDBJL by Texas Instruments

TMS28F400BZT-80BDBJL
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
Access Time-Max
80 ns
Additional Feature
CAN BE CONFG AS 256K X 16; TOP BOOT BLOCK
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
2.625 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
13.3 mm
Want to compare parts?
  1. TMS28F400BZT-80BDBJL
    Texas Instruments
    512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for TMS28F400BZT-80BDBJL

This table gives cross-reference parts and alternative options found for TMS28F400BZT-80BDBJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F400BZT-80BDBJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F400BZB80CDBJE 512KX8 FLASH 12V PROM, 80ns, PDSO44 Texas Instruments TMS28F400BZT-80BDBJL vs TMS28F400BZB80CDBJE
TMS28F400BZT80CDBJL 512KX8 FLASH 12V PROM, 80ns, PDSO44 Texas Instruments TMS28F400BZT-80BDBJL vs TMS28F400BZT80CDBJL
PA28F400BX-80 Flash, 512KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation TMS28F400BZT-80BDBJL vs PA28F400BX-80
TMS28F400BZT80BDBJQ 512KX8 FLASH 12V PROM, 80ns, PDSO44 Texas Instruments TMS28F400BZT-80BDBJL vs TMS28F400BZT80BDBJQ
TMS28F400BZB80CDBJQ 512KX8 FLASH 12V PROM, 80ns, PDSO44 Texas Instruments TMS28F400BZT-80BDBJL vs TMS28F400BZB80CDBJQ
TMS28F400BZB-80BDBJE 512KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400BZT-80BDBJL vs TMS28F400BZB-80BDBJE
Part Number Description Manufacturer Compare
M29F400BT70MT3E 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics TMS28F400BZT-80BDBJL vs M29F400BT70MT3E
HN62434F-20 MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd TMS28F400BZT-80BDBJL vs HN62434F-20
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD TMS28F400BZT-80BDBJL vs AM29F400BB-55EI0
AT27C4096-12TI OTP ROM, 256KX16, 120ns, CMOS, PDSO40, PLASTIC, TSOP-40 Atmel Corporation TMS28F400BZT-80BDBJL vs AT27C4096-12TI
AM29F400AB-150FE Flash, 512KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD TMS28F400BZT-80BDBJL vs AM29F400AB-150FE
AM29DL400BB-120FI Flash, 256KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TMS28F400BZT-80BDBJL vs AM29DL400BB-120FI
AM29LV004BB-70FC Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD TMS28F400BZT-80BDBJL vs AM29LV004BB-70FC
M29W400DT45N6E Flash, 256KX16, 45ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions TMS28F400BZT-80BDBJL vs M29W400DT45N6E
M29F400BT45N3 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F400BZT-80BDBJL vs M29F400BT45N3
M29F400BB55MT1 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics TMS28F400BZT-80BDBJL vs M29F400BB55MT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F400BZT-80BDBJL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F400BZT-80BDBJL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F400BZT-80BDBJL would you like to use for your alert(s)?
  • Please alert me when TMS28F400BZT-80BDBJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F400BZT-80BDBJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F400BZT-80BDBJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F400BZT-80BDBJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F400BZT-80BDBJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F400BZT-80BDBJL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: