Part Details for TMS28F800AET70BDCDE by Texas Instruments
Overview of TMS28F800AET70BDCDE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800AET70BDCDE
TMS28F800AET70BDCDE CAD Models
TMS28F800AET70BDCDE Part Data Attributes
|
TMS28F800AET70BDCDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800AET70BDCDE
Texas Instruments
1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | 10000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/5 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TMS28F800AET70BDCDE
This table gives cross-reference parts and alternative options found for TMS28F800AET70BDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AET70BDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AEB70CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AET70BDCDE vs TMS28F800AEB70CDCDE |
AM29DL800B-100EI | Flash, 1MX8, 100ns, PDSO48, TSOP-48 | AMD | TMS28F800AET70BDCDE vs AM29DL800B-100EI |
AM29DL800B-100RFC | Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | TMS28F800AET70BDCDE vs AM29DL800B-100RFC |
AM29DL800T-100RFC | Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | TMS28F800AET70BDCDE vs AM29DL800T-100RFC |
M29R800B-100N6TR | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDE vs M29R800B-100N6TR |
TMS28F800AST70BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AET70BDCDE vs TMS28F800AST70BDCDL |
TMS28F800AST70CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AET70BDCDE vs TMS28F800AST70CDCDQ |
TMS28F800AST70BDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AET70BDCDE vs TMS28F800AST70BDCDQ |
M29R800D-100N5 | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDE vs M29R800D-100N5 |
M29R800T-100N5TR | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDE vs M29R800T-100N5TR |