Part Details for TMS28F800AET70BDCDQ by Texas Instruments
Overview of TMS28F800AET70BDCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800AET70BDCDQ
TMS28F800AET70BDCDQ CAD Models
TMS28F800AET70BDCDQ Part Data Attributes
|
TMS28F800AET70BDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800AET70BDCDQ
Texas Instruments
1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | 10000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; TOP BOOT BLOCK | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for TMS28F800AET70BDCDQ
This table gives cross-reference parts and alternative options found for TMS28F800AET70BDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AET70BDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R800D-100N1TR | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDQ vs M29R800D-100N1TR |
AM29DL800T-100REC | Flash, 1MX8, 100ns, PDSO48, TSOP-48 | AMD | TMS28F800AET70BDCDQ vs AM29DL800T-100REC |
TMS28F800AET70CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AET70BDCDQ vs TMS28F800AET70CDCDQ |
M29R800T-100N6 | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDQ vs M29R800T-100N6 |
M29R800T-100N6TR | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDQ vs M29R800T-100N6TR |
M29R800B-100N6 | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDQ vs M29R800B-100N6 |
M29R800D-100N6TR | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TMS28F800AET70BDCDQ vs M29R800D-100N6TR |
TMS28F800AST70CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AET70BDCDQ vs TMS28F800AST70CDCDE |
AM29DL800B-100FC | Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | TMS28F800AET70BDCDQ vs AM29DL800B-100FC |
AM29DL800B-100RFI | Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | TMS28F800AET70BDCDQ vs AM29DL800B-100RFI |