Memory
TMS28F800AET80CDBJQ
Texas Instruments
Description: 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44

Overview of TMS28F800AET80CDBJQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS28F800AET80CDBJQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F800AET80CDBJQ by Texas Instruments

TMS28F800AET80CDBJQ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; TOP BOOT BLOCK
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.63 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
13.3 mm
Want to compare parts?
  1. TMS28F800AET80CDBJQ
    Texas Instruments
    1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for TMS28F800AET80CDBJQ

This table gives cross-reference parts and alternative options found for TMS28F800AET80CDBJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AET80CDBJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29R800T-120M6 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics TMS28F800AET80CDBJQ vs M29R800T-120M6
TMS28F800AVB80BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AET80CDBJQ vs TMS28F800AVB80BDBJE
TMS28F800AVT120CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AET80CDBJQ vs TMS28F800AVT120CDBJE
TMS28F800AVB120CDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AET80CDBJQ vs TMS28F800AVB120CDBJL
HN29WT800FP-12 Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 Hitachi Ltd TMS28F800AET80CDBJQ vs HN29WT800FP-12
AM29LV008B-120SEB Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD TMS28F800AET80CDBJQ vs AM29LV008B-120SEB
M29R800D-120M6 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics TMS28F800AET80CDBJQ vs M29R800D-120M6
M29R800D-120M5TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics TMS28F800AET80CDBJQ vs M29R800D-120M5TR
TMS28F800AVT80CDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AET80CDBJQ vs TMS28F800AVT80CDBJQ
AM29DL800B-120SEB Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD TMS28F800AET80CDBJQ vs AM29DL800B-120SEB
Part Number Description Manufacturer Compare
AM29LV008T-120SC Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD TMS28F800AET80CDBJQ vs AM29LV008T-120SC
M29F080A90M6TR 1MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F800AET80CDBJQ vs M29F080A90M6TR
HN62438FBN-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd TMS28F800AET80CDBJQ vs HN62438FBN-12
HN62428FB-20 1MX8 MASK PROM, 200ns, PDSO44, PLASTIC, SOP-44 Renesas Electronics Corporation TMS28F800AET80CDBJQ vs HN62428FB-20
AM29DL800B-120SE Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD TMS28F800AET80CDBJQ vs AM29DL800B-120SE
MX29F8100MC-10CY Flash, 1MX8, 100ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Macronix International Co Ltd TMS28F800AET80CDBJQ vs MX29F8100MC-10CY
M29F800AT70M1TR 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F800AET80CDBJQ vs M29F800AT70M1TR
M29R800T-120M5TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics TMS28F800AET80CDBJQ vs M29R800T-120M5TR
MR53V8052J-XXMA MASK ROM, 512KX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd TMS28F800AET80CDBJQ vs MR53V8052J-XXMA
M29W800DT70M6 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F800AET80CDBJQ vs M29W800DT70M6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F800AET80CDBJQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F800AET80CDBJQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F800AET80CDBJQ would you like to use for your alert(s)?
  • Please alert me when TMS28F800AET80CDBJQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F800AET80CDBJQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F800AET80CDBJQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F800AET80CDBJQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F800AET80CDBJQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F800AET80CDBJQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: