TMS29F040-90C5DDE4
Texas Instruments
Description: 512KX8 FLASH 5V PROM, 90ns, PDSO32

Overview of TMS29F040-90C5DDE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TMS29F040-90C5DDE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29F040-90C5DDE4 by Texas Instruments

TMS29F040-90C5DDE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP1, TSSOP32,.8,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. TMS29F040-90C5DDE4
    Texas Instruments
    512KX8 FLASH 5V PROM, 90ns, PDSO32
    VS

Alternate Parts for TMS29F040-90C5DDE4

This table gives cross-reference parts and alternative options found for TMS29F040-90C5DDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F040-90C5DDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29F040A-90PFTN-X 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP-32 FUJITSU Semiconductor Limited TMS29F040-90C5DDE4 vs MBM29F040A-90PFTN-X
A29040BV-90F Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 AMIC Technology TMS29F040-90C5DDE4 vs A29040BV-90F
A29040BV-90U Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 AMIC Technology TMS29F040-90C5DDE4 vs A29040BV-90U
HY29F040-90STE Flash, 512KX8, 90ns, PDSO32, TSOP-32 SK Hynix Inc TMS29F040-90C5DDE4 vs HY29F040-90STE
AM29F040-90EE Flash, 512KX8, 90ns, PDSO32, TSOP-32 AMD TMS29F040-90C5DDE4 vs AM29F040-90EE
SST28SF040A-90-4C-EH Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology TMS29F040-90C5DDE4 vs SST28SF040A-90-4C-EH
MX29F040CTI-90G Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 Macronix International Co Ltd TMS29F040-90C5DDE4 vs MX29F040CTI-90G
M29F040-90N6TR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics TMS29F040-90C5DDE4 vs M29F040-90N6TR
AM29F040B-90FCB Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD TMS29F040-90C5DDE4 vs AM29F040B-90FCB
SST28SF040A-90-4C-EHE Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology TMS29F040-90C5DDE4 vs SST28SF040A-90-4C-EHE
Part Number Description Manufacturer Compare
FT29F040B-90PD Flash, 512KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd TMS29F040-90C5DDE4 vs FT29F040B-90PD
M29F040-90XN6RTR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics TMS29F040-90C5DDE4 vs M29F040-90XN6RTR
FT29F040B-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd TMS29F040-90C5DDE4 vs FT29F040B-90JC
M29F040-90N5TR 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics TMS29F040-90C5DDE4 vs M29F040-90N5TR
AM29F040B-90PKB Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 Spansion TMS29F040-90C5DDE4 vs AM29F040B-90PKB
AM29F040-90FE Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 Spansion TMS29F040-90C5DDE4 vs AM29F040-90FE
AM29F040-90EIB Flash, 512KX8, 90ns, PDSO32, TSOP-32 Spansion TMS29F040-90C5DDE4 vs AM29F040-90EIB
MX29F040CTC-90G Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd TMS29F040-90C5DDE4 vs MX29F040CTC-90G
AM29F040B-90JF Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion TMS29F040-90C5DDE4 vs AM29F040B-90JF
AM29F040B-90JD Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion TMS29F040-90C5DDE4 vs AM29F040B-90JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F040-90C5DDE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F040-90C5DDE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS29F040-90C5DDE4 would you like to use for your alert(s)?
  • Please alert me when TMS29F040-90C5DDE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29F040-90C5DDE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F040-90C5DDE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29F040-90C5DDE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F040-90C5DDE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F040-90C5DDE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: