| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VP536A/CG/HPAS | Dynex Semiconductor | Check for Price | Color Signal Encoder, PQCC68 | TMS320AV420PHR vs VP536A/CG/HPAS |
| TMS320AV420PH | Texas Instruments | Check for Price | Color Signal Encoder, PQFP80 | TMS320AV420PHR vs TMS320AV420PH |
Part Details for TMS320AV420PHR by Texas Instruments
Results Overview of TMS320AV420PHR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320AV420PHR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Color Signal Encoder, PQFP80 | 9704 |
|
RFQ |
US Tariff Estimator: TMS320AV420PHR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320AV420PHR Part Data Attributes
|
|
TMS320AV420PHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320AV420PHR
Texas Instruments
Color Signal Encoder, PQFP80
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Color Signal Encoder | |
| Input Type | Rgb; R-Y; B-Y; Y | |
| JESD-30 Code | R-PQFP-G80 | |
| Length | 20 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Video Standard | Ntsc | |
| Width | 14 Mm |
Alternate Parts for TMS320AV420PHR
This table gives cross-reference parts and alternative options found for TMS320AV420PHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320AV420PHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.