Part Details for TMS320BC31PQL60 by Texas Instruments
Results Overview of TMS320BC31PQL60 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320BC31PQL60 Information
TMS320BC31PQL60 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320BC31PQL60
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 32-Ext Bit, 60MHz, CMOS, PQFP132 | 3000 |
|
RFQ |
US Tariff Estimator: TMS320BC31PQL60 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320BC31PQL60 Part Data Attributes
|
|
TMS320BC31PQL60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320BC31PQL60
Texas Instruments
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 24 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G132 | |
| Length | 24.13 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 1 | |
| Number of External Interrupts | 4 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 132 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Bumper | |
| Qualification Status | Not Qualified | |
| RAM (words) | 1024 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 475 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Width | 24.13 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |