Part Details for TMS320C6454BZTZ by Texas Instruments
Overview of TMS320C6454BZTZ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6454BZTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 64-EXT BIT, 66.6MHZ, CMOS, PBGA697 | 54 |
|
$220.0613 / $256.7381 | Buy Now |
|
Rochester Electronics | TMS320C6454 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, PBGA697 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$195.6100 / $230.1300 | Buy Now |
Part Details for TMS320C6454BZTZ
TMS320C6454BZTZ CAD Models
TMS320C6454BZTZ Part Data Attributes
|
TMS320C6454BZTZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6454BZTZ
Texas Instruments
64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | |
Pin Count | 697 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B697 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 697 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA697,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6454BZTZ
This table gives cross-reference parts and alternative options found for TMS320C6454BZTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6454BZTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6454BGTZ2 | IC,DSP,32-BIT,CMOS,BGA,697PIN,PLASTIC | Texas Instruments | TMS320C6454BZTZ vs TMS320C6454BGTZ2 |
TMS320C6454BGTZA | C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMS320C6454BZTZ vs TMS320C6454BGTZA |
TMS320C6454BCTZA | C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMS320C6454BZTZ vs TMS320C6454BCTZA |
TMS320C6454BGTZ | Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 | Texas Instruments | TMS320C6454BZTZ vs TMS320C6454BGTZ |
TMS320C6454BZTZA | 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6454BZTZ vs TMS320C6454BZTZA |