Microcontrollers and Processors
TMS320C6454BZTZA
Texas Instruments
Description: 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697

Overview of TMS320C6454BZTZA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS320C6454BZTZA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TMS320C6454 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, PBGA697 ' RoHS: Compliant Status: Obsolete Min Qty: 1 196
  • 1 $274.9700
  • 25 $269.4700
  • 100 $258.4700
  • 500 $247.4700
  • 1,000 $233.7200
$233.7200 / $274.9700 Buy Now

CAD Models for TMS320C6454BZTZA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C6454BZTZA by Texas Instruments

TMS320C6454BZTZA
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697
Pin Count
697
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
20
Barrel Shifter
YES
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.6 MHz
External Data Bus Width
64
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B697
JESD-609 Code
e1
Length
24 mm
Low Power Mode
NO
Moisture Sensitivity Level
4
Number of Terminals
697
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA697,29X29,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
32768
Seated Height-Max
3.3 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
24 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C6454BZTZA
    Texas Instruments
    64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697
    VS

Alternate Parts for TMS320C6454BZTZA

This table gives cross-reference parts and alternative options found for TMS320C6454BZTZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6454BZTZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320C6454BGTZ2 IC,DSP,32-BIT,CMOS,BGA,697PIN,PLASTIC Texas Instruments TMS320C6454BZTZA vs TMS320C6454BGTZ2
TMS320C6454BGTZA C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BGTZA
TMS320C6454BCTZA C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BCTZA
TMS320C6454BZTZ 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BZTZ
TMS320C6454BGTZ Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BGTZ
Part Number Description Manufacturer Compare
TMS320C6454BZTZ 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BZTZ
TMX320C6454ZTZ7 32-BIT, 66MHz, OTHER DSP, PBGA697, 24 X 24 MM, PLASTIC, BGA-697 Texas Instruments TMS320C6454BZTZA vs TMX320C6454ZTZ7
TMS320C6454BZTZ8 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BZTZ8
TMX320C6454BZTZ8 32-BIT, 50 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM, PLASTIC, FCBGA-697 Texas Instruments TMS320C6454BZTZA vs TMX320C6454BZTZ8
TMS320C6454BCTZA C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BCTZA
TMX320C6454ZTZ 32-BIT, 66MHz, OTHER DSP, PBGA697, 24 X 24 MM, PLASTIC, BGA-697 Texas Instruments TMS320C6454BZTZA vs TMX320C6454ZTZ
TMS320C6454BZTZA7 64-BIT, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-697 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BZTZA7
TMX320C6454ZTZ8 32-BIT, 66MHz, OTHER DSP, PBGA697, 24 X 24 MM, PLASTIC, BGA-697 Texas Instruments TMS320C6454BZTZA vs TMX320C6454ZTZ8
TMS320C6454BGTZ Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BGTZ
TMS320C6454BGTZA C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 Texas Instruments TMS320C6454BZTZA vs TMS320C6454BGTZA

Related Parts for TMS320C6454BZTZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C6454BZTZA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C6454BZTZA by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C6454BZTZA would you like to use for your alert(s)?
  • Please alert me when TMS320C6454BZTZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C6454BZTZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C6454BZTZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C6454BZTZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C6454BZTZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C6454BZTZA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: