| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320C6743PTP3 | Texas Instruments | Check for Price | Digital Signal Processor, 64-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP176 | TMS320C6743PTP2 vs TMS320C6743PTP3 |
Part Details for TMS320C6743PTP2 by Texas Instruments
Results Overview of TMS320C6743PTP2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6743PTP2 Information
TMS320C6743PTP2 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6743PTP2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 16-Ext Bit, 50MHz, CMOS, PQFP176 | 6227 |
|
RFQ |
US Tariff Estimator: TMS320C6743PTP2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320C6743PTP2 Part Data Attributes
|
|
TMS320C6743PTP2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6743PTP2
Texas Instruments
Digital Signal Processor, 64-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP176
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 24 X 24 Mm, 0.50 Mm Pitch, Plastic, Qfp-176 | |
| Pin Count | 176 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 12 | |
| Barrel Shifter | No | |
| Bit Size | 64 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G176 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.26 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320C6743PTP2
This table gives cross-reference parts and alternative options found for TMS320C6743PTP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6743PTP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.