Part Details for TMS320DM8168SCYG by Texas Instruments
Results Overview of TMS320DM8168SCYG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM8168SCYG Information
TMS320DM8168SCYG by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM8168SCYG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TMS320DM8168SCYG-ND
|
DigiKey | IC DGTL MEDIA PROCESSR 1031FCBGA Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | Mixed Signal Processor, 32-Bit Size, 32-Ext Bit, CMOS, PBGA1031 | 7864 |
|
RFQ |
US Tariff Estimator: TMS320DM8168SCYG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320DM8168SCYG Part Data Attributes
|
|
TMS320DM8168SCYG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8168SCYG
Texas Instruments
Mixed Signal Processor, 32-Bit Size, 32-Ext Bit, 27MHz, CMOS, PBGA1031
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Fcbga-1031 | |
| Pin Count | 1031 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 15 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 27 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B1031 | |
| JESD-609 Code | e1 | |
| Length | 25 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 4 | |
| Number of DMA Channels | 72 | |
| Number of Serial I/Os | 7 | |
| Number of Terminals | 1031 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HBGA | |
| Package Equivalence Code | BGA1031,37X37,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 3.31 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 25 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Mixed |