| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320P17NA | Texas Instruments | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 25.6MHz, CMOS, PDIP40 | TMS320E17JDA vs TMS320P17NA |
| TMS320E17FZA | Texas Instruments | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, CQCC44 | TMS320E17JDA vs TMS320E17FZA |
| TMS320E17FZL | Texas Instruments | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, CQCC44 | TMS320E17JDA vs TMS320E17FZL |
Part Details for TMS320E17JDA by Texas Instruments
Results Overview of TMS320E17JDA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320E17JDA Information
TMS320E17JDA by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320E17JDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, CDIP40 | 5423 |
|
RFQ |
US Tariff Estimator: TMS320E17JDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320E17JDA Part Data Attributes
|
|
TMS320E17JDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320E17JDA
Texas Instruments
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, CDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Windowed, Ceramic, Dip-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Coprocessor Interface; Rom Protect | |
| Address Bus Width | 3 | |
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 20.5 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | R-CDIP-T40 | |
| Length | 51.31 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 40 | |
| Number of Timers | ||
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (words) | 256 | |
| ROM Programmability | Uvprom | |
| Seated Height-Max | 4.45 Mm | |
| Supply Current-Max | 75 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320E17JDA
This table gives cross-reference parts and alternative options found for TMS320E17JDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320E17JDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.