Part Details for TMS320E25 by Texas Instruments
Results Overview of TMS320E25 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320E25 Information
TMS320E25 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320E25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 16-Ext Bit, 40.96MHz, CMOS, CQCC68 | 3109 |
|
RFQ |
US Tariff Estimator: TMS320E25 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320E25 Part Data Attributes
|
|
TMS320E25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320E25
Texas Instruments
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40.96MHz, CMOS, CQCC68
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Cer-Quad, 68 Pin | |
| Pin Count | 68 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 16 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 40.96 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-CQCC-J68 | |
| Length | 23.94 Mm | |
| Low Power Mode | No | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | WQCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Window | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 23.94 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |