Part Details for TMS320F28069PZQ by Texas Instruments
Overview of TMS320F28069PZQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320F28069PZQ
TMS320F28069PZQ CAD Models
TMS320F28069PZQ Part Data Attributes:
|
TMS320F28069PZQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28069PZQ
Texas Instruments
32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMS320F28069PZQ
This table gives cross-reference parts and alternative options found for TMS320F28069PZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28069PZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28069PZT | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZQ vs TMS320F28069PZT |
TMS320F28069UPZT | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZQ vs TMS320F28069UPZT |
TMS320F28069PZ | MICROCONTROLLER | Texas Instruments | TMS320F28069PZQ vs TMS320F28069PZ |
TMS320F28069MPZT | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZQ vs TMS320F28069MPZT |
TMS320F28069FPZTR | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-FOC 100-LQFP -40 to 105 | Texas Instruments | TMS320F28069PZQ vs TMS320F28069FPZTR |
TMS320F28069PZS | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320F28069PZQ vs TMS320F28069PZS |
TMS320F28069PZA | C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-LQFP -40 to 85 | Texas Instruments | TMS320F28069PZQ vs TMS320F28069PZA |