| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320VC5441AGGU | Texas Instruments | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 133MHz, CMOS, PBGA169 | TMS320VC5441AZGU vs TMS320VC5441AGGU |
| TMS320VC5441GGU | Texas Instruments | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 133MHz, CMOS, PBGA169 | TMS320VC5441AZGU vs TMS320VC5441GGU |
| TMS320VC5441ZGU | Texas Instruments | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 133MHz, CMOS, PBGA169 | TMS320VC5441AZGU vs TMS320VC5441ZGU |
Part Details for TMS320VC5441AZGU by Texas Instruments
Results Overview of TMS320VC5441AZGU by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320VC5441AZGU Information
TMS320VC5441AZGU by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320VC5441AZGU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 133MHz, CMOS, PBGA169 | 8788 |
|
RFQ |
US Tariff Estimator: TMS320VC5441AZGU by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320VC5441AZGU Part Data Attributes
|
|
TMS320VC5441AZGU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5441AZGU
Texas Instruments
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 133MHz, CMOS, PBGA169
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-169 | |
| Pin Count | 169 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 19 | |
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 133 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B169 | |
| JESD-609 Code | e1 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 24 | |
| Number of External Interrupts | 8 | |
| Number of Terminals | 169 | |
| Number of Timers | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA169,13X13,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 65536 | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max | 1.65 V | |
| Supply Voltage-Min | 1.55 V | |
| Supply Voltage-Nom | 1.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320VC5441AZGU
This table gives cross-reference parts and alternative options found for TMS320VC5441AZGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5441AZGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMS320VC5441AZGU Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (1.2V to 1.4V) first, followed by VDDA (1.2V to 1.4V), and then VIO (1.8V to 3.3V). This ensures proper device operation and prevents latch-up.
-
To optimize the clock tree, use the clock domain crossing (CDC) feature to minimize clock skew and ensure proper synchronization between clock domains. Additionally, use the clock gating feature to reduce power consumption by turning off clocks to idle modules.
-
The maximum operating frequency of the TMS320VC5441AZGU is 300 MHz. However, the actual operating frequency may be limited by the specific application, board design, and thermal considerations.
-
To implement a DDR2 memory interface, use the DDR2 controller module and follow the guidelines provided in the TMS320VC5441AZGU DDR2 Interface User's Guide (SPRU946). Ensure proper signal integrity, termination, and clock synchronization for reliable operation.
-
To manage thermal dissipation, use a heat sink with a thermal interface material (TIM) and ensure good airflow around the device. The recommended operating temperature range is -40°C to 85°C, and the device should be operated within the specified thermal design power (TDP) of 2.5W.