Part Details for TMS32C6711DGDPA167 by Texas Instruments
Overview of TMS32C6711DGDPA167 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS32C6711DGDPA167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS32C6711DGDPA167-ND
|
DigiKey | IC FLOATING POINT DSP 272-BGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4145 In Stock |
|
$28.5900 | Buy Now |
DISTI #
296-26869-ND
|
DigiKey | IC FLOATING POINT DSP 272-BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
40 In Stock |
|
$28.9913 / $38.5900 | Buy Now |
DISTI #
595-TMS32C6711DGD167
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS320 Platform RoHS: Not Compliant | 34 |
|
$30.3800 / $38.5800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32-BIT, 167 MHz, OTHER DSP, PBGA272 | 32 |
|
$26.7246 / $29.6940 | Buy Now |
|
Rochester Electronics | TMS32C6711 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 167MHz, PBGA272 RoHS: Not Compliant Status: Active Min Qty: 1 | 4145 |
|
$24.5400 / $28.8700 | Buy Now |
|
Ameya Holding Limited | IC FLOATING POINT DSP 272-BGA | 1688 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 1 |
|
RFQ |
Part Details for TMS32C6711DGDPA167
TMS32C6711DGDPA167 CAD Models
TMS32C6711DGDPA167 Part Data Attributes
|
TMS32C6711DGDPA167
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6711DGDPA167
Texas Instruments
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of Terminals | 272 | |
Number of Timers | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 17408 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.57 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS32C6711DGDPA167
This table gives cross-reference parts and alternative options found for TMS32C6711DGDPA167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6711DGDPA167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS32C6711DZDPA167 | C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105 | Texas Instruments | TMS32C6711DGDPA167 vs TMS32C6711DZDPA167 |