Part Details for TMS34092PQL-64 by Texas Instruments
Results Overview of TMS34092PQL-64 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS34092PQL-64 Information
TMS34092PQL-64 by Texas Instruments is a Graphic Processor.
Graphics Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54S189J/C | Rochester Electronics LLC | 54S189 - 64-Bit Random Access Memory |
Price & Stock for TMS34092PQL-64
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Graphics Processor, PQFP132 | 3552 |
|
RFQ |
US Tariff Estimator: TMS34092PQL-64 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS34092PQL-64 Part Data Attributes
|
|
TMS34092PQL-64
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS34092PQL-64
Texas Instruments
Graphics Processor, PQFP132
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qff-132 | |
| ECCN Code | 3A001.a.3 | |
| HTS Code | 8542.31.00.40 | |
| Clock Frequency-Max | 64 Mhz | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G132 | |
| Maximum Num of Bits per Pixel | 8 | |
| Number of Terminals | 132 | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP132(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad | |
| uPs/uCs/Peripheral ICs Type | Graphics Processor |