| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS370C040AFNT | Texas Instruments | Check for Price | Microcontroller, 8-Bit, MROM, TMS370 CPU, 5MHz, CMOS, PQCC44 | TMS370C040AFNL vs TMS370C040AFNT |
| TMS370C040AFNA | Texas Instruments | Check for Price | Microcontroller, 8-Bit, MROM, TMS370 CPU, 5MHz, CMOS, PQCC44 | TMS370C040AFNL vs TMS370C040AFNA |
Part Details for TMS370C040AFNL by Texas Instruments
Results Overview of TMS370C040AFNL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS370C040AFNL Information
TMS370C040AFNL by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS370C040AFNL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microcontroller, 8-Bit, MROM, TMS370 CPU, 5MHz, CMOS, PQCC44 | 3218 |
|
RFQ |
US Tariff Estimator: TMS370C040AFNL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS370C040AFNL Part Data Attributes
|
|
TMS370C040AFNL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS370C040AFNL
Texas Instruments
Microcontroller, 8-Bit, MROM, TMS370 CPU, 5MHz, CMOS, PQCC44
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Lcc-44 | |
| Pin Count | 44 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Tms370 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-J44 | |
| Length | 16.5862 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 44 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| RAM (words) | 256 | |
| ROM (words) | 4096 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 4.57 Mm | |
| Speed | 5 Mhz | |
| Supply Current-Max | 45 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 16.5862 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for TMS370C040AFNL
This table gives cross-reference parts and alternative options found for TMS370C040AFNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS370C040AFNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.