Part Details for TMS4164-20NL by Texas Instruments
Overview of TMS4164-20NL by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TMS4164-20NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1272 |
|
$7.5684 / $13.1625 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 1053 |
|
$1.6200 / $4.0500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 25 |
|
$3.2400 / $4.8600 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 19 |
|
$3.7600 / $5.6400 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 1017 |
|
$9.2138 / $17.5500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 20 |
|
$30.4750 / $31.6940 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 1 |
|
$31.6940 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now |
Part Details for TMS4164-20NL
TMS4164-20NL CAD Models
TMS4164-20NL Part Data Attributes
|
TMS4164-20NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4164-20NL
Texas Instruments
64KX1 PAGE MODE DRAM, 200ns, PDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS4164-20NL
This table gives cross-reference parts and alternative options found for TMS4164-20NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4164-20NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P51C65-12 | Static Column DRAM, 64KX1, 120ns, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | TMS4164-20NL vs P51C65-12 |
MT4264C-12 | Page Mode DRAM, 64KX1, 120ns, MOS, CDIP16 | Micron Technology Inc | TMS4164-20NL vs MT4264C-12 |
MB8264A-15-W | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERDIP-16 | FUJITSU Semiconductor Limited | TMS4164-20NL vs MB8264A-15-W |
8201001EX | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Thales Components Corp | TMS4164-20NL vs 8201001EX |
8201008EA | Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | TMS4164-20NL vs 8201008EA |
8201007EX | Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | TMS4164-20NL vs 8201007EX |
P2164A-20 | Page Mode DRAM, 64KX1, 200ns, NMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | TMS4164-20NL vs P2164A-20 |
P51C64L-12 | Nibble Mode DRAM, 64KX1, 120ns, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | TMS4164-20NL vs P51C64L-12 |
MSM3764A-15RS | Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | OKI Electric Industry Co Ltd | TMS4164-20NL vs MSM3764A-15RS |
8201003EX | Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, CERAMIC, DIP-16 | AMD | TMS4164-20NL vs 8201003EX |