Part Details for TMS4464-12FML by Texas Instruments
Overview of TMS4464-12FML by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for TMS4464-12FML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64K X 4 PAGE MODE DRAM, 120 ns, PQCC18 | 1206 |
|
$1.8150 / $4.9500 | Buy Now |
Part Details for TMS4464-12FML
TMS4464-12FML CAD Models
TMS4464-12FML Part Data Attributes
|
TMS4464-12FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4464-12FML
Texas Instruments
64KX4 PAGE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC18,.33X.53 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J18 | |
Length | 12.446 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC18,.33X.53 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.53 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.366 mm |
Alternate Parts for TMS4464-12FML
This table gives cross-reference parts and alternative options found for TMS4464-12FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4464-12FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD41464L-12 | 64K X 4 PAGE MODE DRAM, 120 ns, PQCC18, PLASTIC, LCC-18 | Renesas Electronics Corporation | TMS4464-12FML vs UPD41464L-12 |
MSM41464-12JS | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 | OKI Electric Industry Co Ltd | TMS4464-12FML vs MSM41464-12JS |
MT4067C-12 | Page Mode DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Micron Technology Inc | TMS4464-12FML vs MT4067C-12 |
SMJ4464-12JDL | Page Mode DRAM, 64KX4, 120ns, NMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | TMS4464-12FML vs SMJ4464-12JDL |
MT4067EC-12XT | Page Mode DRAM, 64KX4, 120ns, CMOS, CQCC18, CERAMIC, LCC-18 | Micron Technology Inc | TMS4464-12FML vs MT4067EC-12XT |
MCM41464AP12 | 64KX4 PAGE MODE DRAM, 120ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Mobility LLC | TMS4464-12FML vs MCM41464AP12 |
LH2464-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Sharp Corp | TMS4464-12FML vs LH2464-12 |
M5M4464AJ-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | Mitsubishi Electric | TMS4464-12FML vs M5M4464AJ-12 |
HM50464P-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | TMS4464-12FML vs HM50464P-12 |
MB81464-12PSZ | Page Mode DRAM, 64KX4, 120ns, MOS, PZIP20 | FUJITSU Limited | TMS4464-12FML vs MB81464-12PSZ |