Microcontrollers and Processors
TMS5700914APZQQ1
Description: 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, Auto Q-100 100-LQFP -40 to 125

Overview of TMS5700914APZQQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for TMS5700914APZQQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45371-ND
DigiKey IC MCU 16/32BIT 1MB FLSH 100LQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 90 $10.9874
$10.9874 Buy Now
DISTI # 595-TMS5700914APZQQ1
Mouser Electronics ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, Auto Q-100 100-LQFP -40 to 125 RoHS: Compliant 70
  • 1 $15.0000
  • 10 $13.7900
  • 25 $13.2200
  • 90 $11.6500
  • 270 $11.0800
  • 540 $10.3600
$10.3600 / $15.0000 Buy Now

CAD Models for TMS5700914APZQQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS5700914APZQQ1 by Texas Instruments

TMS5700914APZQQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LQFP-100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2016-12-10
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-R4F
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
45
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
131072
ROM (words)
1048576
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TMS5700914APZQQ1
    Texas Instruments
    16/32 Bit RISC Flash MCU, Arm Cortex-R4F, Auto Q-100 100-LQFP -40 to 125
    VS

Alternate Parts for TMS5700914APZQQ1

This table gives cross-reference parts and alternative options found for TMS5700914APZQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5700914APZQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMX5700914PZQQ1 16/32-BIT RISC Flash Microcontroller 100-LQFP -40 to 125 Texas Instruments TMS5700914APZQQ1 vs TMX5700914PZQQ1
TMX5700914APZQQ1 16/32-BIT RISC Flash Microcontroller 100-LQFP -40 to 125 Texas Instruments TMS5700914APZQQ1 vs TMX5700914APZQQ1
Part Number Description Manufacturer Compare
TMS5700914APGEQQ1R RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 160MHz, CMOS, PQFP144 Texas Instruments TMS5700914APZQQ1 vs TMS5700914APGEQQ1R
TMX5700914PZQQ1 16/32-BIT RISC Flash Microcontroller 100-LQFP -40 to 125 Texas Instruments TMS5700914APZQQ1 vs TMX5700914PZQQ1
TMX5700914APZQQ1 16/32-BIT RISC Flash Microcontroller 100-LQFP -40 to 125 Texas Instruments TMS5700914APZQQ1 vs TMX5700914APZQQ1

Related Parts for TMS5700914APZQQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS5700914APZQQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS5700914APZQQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS5700914APZQQ1 would you like to use for your alert(s)?
  • Please alert me when TMS5700914APZQQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS5700914APZQQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS5700914APZQQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS5700914APZQQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS5700914APZQQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS5700914APZQQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: