Part Details for TMS70C00NL by Texas Instruments
Results Overview of TMS70C00NL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS70C00NL Information
TMS70C00NL by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS70C00NL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 670 |
|
RFQ | ||
|
|
Quest Components | 472 |
|
$4.5630 / $11.4075 | Buy Now | |
|
|
Vyrian | Microcontroller, 8-Bit, TMS7000 CPU, 3.5MHz, CMOS, PDIP40 | 5857 |
|
RFQ |
US Tariff Estimator: TMS70C00NL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS70C00NL
TMS70C00NL Part Data Attributes
|
|
TMS70C00NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS70C00NL
Texas Instruments
Microcontroller, 8-Bit, TMS7000 CPU, 3.5MHz, CMOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| HTS Code | 8542.31.00.15 | |
| Bit Size | 8 | |
| CPU Family | Tms7000 | |
| JESD-30 Code | R-PDIP-T40 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| Speed | 3.5 Mhz | |
| Supply Current-Max | 1 Ma | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
TMS70C00NL Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMS70C00NL is 4 MHz, but it can be overclocked to 6 MHz with proper cooling and voltage regulation.
-
The TMS70C00NL has a built-in watchdog timer that can be enabled by setting the WDRF bit in the WDCR register. The watchdog timer can be configured to reset the device after a specified timeout period if the software fails to refresh the timer.
-
Yes, the TMS70C00NL can operate with a 3.3V power supply, but it is recommended to use a 5V power supply for optimal performance and to ensure that the device operates within its specified parameters.
-
The TMS70C00NL has a 16-bit address bus and an 8-bit data bus, and it can be interfaced with external memory devices using the chip select signals (CS0-CS3) and the read/write signal (R/W). The device also has a memory mapping feature that allows it to access external memory devices.
-
The power consumption of the TMS70C00NL depends on the operating frequency, voltage, and other factors. According to the datasheet, the typical power consumption is around 15mA at 4 MHz and 5V, but it can be as low as 1mA in standby mode.