| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS9914ANL | Rochester Electronics LLC | Check for Price | GPIB Bus Controller, MOS, PDIP40 | TMS9914AFNR vs TMS9914ANL |
Part Details for TMS9914AFNR by Texas Instruments
Results Overview of TMS9914AFNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS9914AFNR Information
TMS9914AFNR by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS9914AFNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | GPIB Bus Controller, MOS, PQCC44 | 4248 |
|
RFQ |
US Tariff Estimator: TMS9914AFNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS9914AFNR Part Data Attributes
|
|
TMS9914AFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS9914AFNR
Texas Instruments
GPIB Bus Controller, MOS, PQCC44
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfn-44 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 3 | |
| Bus Compatibility | Gpip | |
| Clock Frequency-Max | 5 Mhz | |
| Drive Interface Standard | Ieee 488 | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J44 | |
| Length | 16.5862 Mm | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.5862 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Ieee 488 (Gpib) |
Alternate Parts for TMS9914AFNR
This table gives cross-reference parts and alternative options found for TMS9914AFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS9914AFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.