Part Details for TMSC-28-5-1024-AT-01 by Analog Devices Inc
Results Overview of TMSC-28-5-1024-AT-01 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMSC-28-5-1024-AT-01 Information
TMSC-28-5-1024-AT-01 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98414-G10-24ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 24 Position ,2.00mm (0.079in) Pitch. | |
| G832MB030201024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, G/F White | |
| 10046971-024LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. |
Price & Stock for TMSC-28-5-1024-AT-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Braemac Americas-Symmetry | Rotary Encoder Optical 1024 TTL Vertical Min Qty: 1 | 0 |
|
$68.5000 | Buy Now |