-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pA on-state leakage current, 2:1 (SPDT), 4-channel precision analog switch 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX1134PWRCT-ND
|
DigiKey | IC SWITCH SPDT X 4 4OHM 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7188 In Stock |
|
$1.7638 / $3.5100 | Buy Now |
DISTI #
595-TMUX1134PWR
|
Mouser Electronics | Analog Switch ICs 3-pA on-state leakage current, 2:1 (SPDT), 4-channel precision analog switch 20-TSSOP -40 to 125 RoHS: Compliant | 7323 |
|
$1.5000 / $3.1200 | Buy Now |
DISTI #
TMUX1134PWR
|
TME | IC: analog switch, SPDT, Ch: 4, TSSOP20, 1.08÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$1.7500 / $3.0900 | RFQ |
|
Ameya Holding Limited | 662019 |
|
RFQ | ||
DISTI #
C1S746204633504
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant Container: Cut Tape | 2000 |
|
$1.4800 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX1134PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1134PWR
Texas Instruments
3-pA on-state leakage current, 2:1 (SPDT), 4-channel precision analog switch 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-05 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 220 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 0.18 Ω | |
On-state Resistance-Max (Ron) | 4.9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TMUX1134PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX1134PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG788BCPZ-REEL | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | TMUX1134PWR vs ADG788BCPZ-REEL |
ADG788BCPZ | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | TMUX1134PWR vs ADG788BCPZ |
ADG734BRUZ | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | TMUX1134PWR vs ADG734BRUZ |
ADG734BRUZ-REEL7 | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | TMUX1134PWR vs ADG734BRUZ-REEL7 |
ADG788BCPZ-REEL7 | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | TMUX1134PWR vs ADG788BCPZ-REEL7 |
ADG734BRUZ-REEL | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | TMUX1134PWR vs ADG734BRUZ-REEL |